TECH PUBLIC PESD5V0F2UTR
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | PESD5V0F2UTR |
| LCSC Part # | C22358701 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | 5VWM 23VC SOT-23-3 |
| Description | 4A@8/20us 100W@8/20us 23V 6V 5V SOT-23-3 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,135 
2,135
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0801 | $ 0.40 |
50+ | $ 0.063 | $ 3.15 |
150+ | $ 0.0544 | $ 8.16 |
500+ | $ 0.048 | $ 24.00 |
3,000+ | $ 0.0429 | $ 128.70 |
6,000+ | $ 0.0403 | $ 241.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$