XR XRT1264-103VFRL4
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRT1264-103VFRL4 |
| LCSC Part # | C22358531 |
| Package | Through Hole,D=13.7mm |
| Customer # | |
| Key Attributes | CMC 10mH 1.2A TH |
| Description | 10mH@1kHz Common Mode Choke Through Hole D=13.7mm 1.2A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | Through Hole,D=13.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1,999
1,999
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9005 | $ 0.90 |
10+ | $ 0.7296 | $ 7.30 |
30+ | $ 0.6441 | $ 19.32 |
200+ | $ 0.5507 | $ 110.14 |
400+ | $ 0.5001 | $ 200.04 |
1,000+ | $ 0.4748 | $ 474.80 |
Standard Packaging 200/Full
Tray | ||
Better price for more quantity?
$