XR XR068125TS101MV1L
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR068125TS101MV1L |
| LCSC Part # | C22358486 |
| Package | Through Hole,22.3x11.5mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 5A Through Hole,22.3x11.5mm |
| Description | 5A 100uH Toroidal inductor ±10% Through Hole,22.3x11.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole,22.3x11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
279
279
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9177 $ 0.6883 | $ 0.69 |
10+ | $ 0.7479 $ 0.5610 | $ 5.61 |
30+ | $ 0.6637 $ 0.4978 | $ 14.93 |
200+ | $ 0.5796 $ 0.4347 | $ 86.94 |
400+ | $ 0.5288 $ 0.3966 | $ 158.64 |
1,000+ | $ 0.5018 $ 0.3764 | $ 376.40 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$