XR XR065125TS470MV1L
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR065125TS470MV1L |
| LCSC Part # | C22358478 |
| Package | Through Hole,20x9mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 7.8A Through Hole,20x9mm |
| Description | 7.8A 47uH ±10% Toroidal Inductor Through Hole,20x9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole,20x9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
125 
125
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6881 | $ 0.69 |
10+ | $ 0.5533 | $ 5.53 |
30+ | $ 0.4867 | $ 14.60 |
200+ | $ 0.42 | $ 84.00 |
400+ | $ 0.3813 | $ 152.52 |
1,000+ | $ 0.3596 | $ 359.60 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$