XR XR5026TS800MVL6
| Manufacturer |
XR
Asian Brands |
| MPN | XR5026TS800MVL6 |
| LCSC Part # | C22358381 |
| Packaging | Through Hole,14.5x7mm |
| Customer # | |
| Key Attributes | FIXED IND 80uH 2.8A Through Hole,14.5x7mm |
| Description | 2.8A 80uH ±10% Toroidal inductor Through Hole,14.5x7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,14.5x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
215
215
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3293 $ 0.3129 | $ 1.56 |
50+ | $ 0.2601 $ 0.2471 | $ 12.36 |
150+ | $ 0.2304 $ 0.2189 | $ 32.84 |
500+ | $ 0.1934 $ 0.1838 | $ 91.90 |
2,500+ | $ 0.177 $ 0.1682 | $ 420.50 |
5,000+ | $ 0.1671 $ 0.1588 | $ 794.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$