XR XR5026TS151MVL5
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR5026TS151MVL5 |
| LCSC Part # | C22358353 |
| Package | Through Hole,14.5x7mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 2.5A Through Hole,14.5x7mm |
| Description | 2.5A 150uH Toroidal inductor ±10% Through Hole,14.5x7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole,14.5x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
338 
338
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3908 | $ 0.39 |
10+ | $ 0.3063 | $ 3.06 |
30+ | $ 0.2701 | $ 8.10 |
100+ | $ 0.2264 | $ 22.64 |
500+ | $ 0.2067 | $ 103.35 |
1,000+ | $ 0.1947 | $ 194.70 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$