XR XR5026T800MHL6
| Manufacturer | XRAsian Brands |
| MPN | XR5026T800MHL6 |
| LCSC Part # | C22358339 |
| Packaging | Through Hole,D=14.5mm |
| Customer # | |
| Key Attributes | FIXED IND 80uH 2.8A Through Hole,D=14.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=14.5mm | |
| Current Rating | 2.8A | |
| Wire Diameter | 0.6mm | |
| Inductance | 80uH | |
| Tolerance | ±10% | |
| Type | Toroidal inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 495
495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3301$ 0.2476 | $ 1.24 |
| 50+ | $ 0.2615$ 0.1962 | $ 9.81 |
| 150+ | $ 0.2321$ 0.1741 | $ 26.12 |
| 500+ | $ 0.1954$ 0.1466 | $ 73.30 |
| 2,500+ | $ 0.1791$ 0.1344 | $ 336.00 |
| 5,000+ | $ 0.1693$ 0.1270 | $ 635.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



