Images are for reference only
EDA Models

XR XR3726T100MHL6

Manufacturer
XR
Asian Brands
Mfr. Part #
XR3726T100MHL6
LCSC Part #
C22358244
Package
Through Hole,D=11mm
Customer #
Key Attributes
FIXED IND 10uH 2.8A Through Hole,D=11mm
Description
2.8A 10uH Toroidal Inductor ±10% Through Hole,D=11mm Fixed Inductors RoHS
Datasheet pdf icon XR XR3726T100MHL6

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer XR
Package Through Hole,D=11mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon XR XR3726T100MHL6
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 475
475 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.171 $ 0.1283 $ 0.64
50+
$ 0.133 $ 0.0998 $ 4.99
150+
$ 0.1167 $ 0.0876 $ 13.14
500+
$ 0.1024 $ 0.0768 $ 38.40
2,500+
$ 0.0934 $ 0.0701 $ 175.25
5,000+
$ 0.0879 $ 0.0660 $ 330.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$