LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 7X10000600 product image
  • 7X10000600 thumbnail 1
  • 7X10000600 thumbnail 2
  • 7X10000600 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXC 7X10000600

Manufacturer
TXCAsian Brands
MPN
7X10000600
LCSC Part #
C22358001
Packaging
SMD3225-4P
Customer #
Key Attributes
SMD3225-4P Oscillators RoHS
DatasheetTXC 7X10000600
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.395$ 0.40
10+$ 0.3858$ 3.86
30+$ 0.3796$ 11.39
100+$ 0.3719$ 37.19
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerTXC
PackagingSMD3225-4P

Features

AI Translation
  • Output Frequency: 1 ~ 200MHz
  • Frequency Stability: ±25, ±50 ppm
  • Supply Voltage: 1.8, 2.5, 3.3V
  • Operating Temperature: -40°C ~ 105°C
  • Output Type: CMOS
  • Phase Jitter: 1ps (Max.) @100MHz, 3.3V
  • RoHS and REACH Compliant, Pb-free, Halogen-free
  • Fast Delivery
  • Industry Standard Package: 3.2 × 2.5 × 1.0 mm

Applications

AI Translation
  • NB, PC, Tablet, Smartphone, PC peripherals, IPC, Server, Storage, Ethernet, USB, etc.
  • Audio ADC, Video, AI Vision Processing Unit, CPLD, FPGA, CPU, GPU, MCU, BMC, etc.