XFCN DCZ05-00F1-3010-A
| Manufacturer | XFCNAsian Brands |
| MPN | DCZ05-00F1-3010-A |
| LCSC Part # | C22357886 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | 2.0mm Stand Battery Block |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 6+ | $ 0.1753$ 0.0877 | $ 0.53 |
| 60+ | $ 0.1377$ 0.0689 | $ 4.13 |
| 180+ | $ 0.1216$ 0.0608 | $ 10.94 |
| 600+ | $ 0.1014$ 0.0507 | $ 30.42 |
| 3,000+ | $ 0.0925$ 0.0463 | $ 138.90 |
| 6,000+ | $ 0.0871$ 0.0436 | $ 261.60 |
Standard Packaging36/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



