GR CD4071S
| Manufacturer | GRAsian Brands |
| MPN | CD4071S |
| LCSC Part # | C22357618 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 4 groups of 2-input OR gate logic integrated circuits |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GR | |
| Packaging | SOP-14 | |
| Features | - | |
| Operating Temperature | 0℃~+60℃ | |
| Input Logic Level - High | 3.5V~11V | |
| Logic Family | CD4 Series | |
| Input Logic Level - Low | 1.5V~4V | |
| Output Logic Level - High | 4.95V~14.95V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8.1mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 30ns@15V,47pF | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4071 is an integrated quad 2-input OR gate logic IC designed using advanced CMOS technology.
Features
AI Translation
- Low input current: I_IN ≤ 1uA, @ V_IN = VDD = 18V, Ta = 25°C
- Low quiescent current: typical I_DD = 0.01uA, @ VDD = 18V, Ta = 25°C
- Package: DIP14, SOP14
- Wide supply voltage range: 3V to 18V
- Four 2-input OR gates
Applications
AI Translation
- Logic circuits
- Industrial control applications
- Other application areas
In-Stock: 1,530
1,530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1677 | $ 0.84 |
| 50+ | $ 0.1317 | $ 6.59 |
| 150+ | $ 0.1163 | $ 17.45 |
| 500+ | $ 0.097 | $ 48.50 |
| 2,500+ | $ 0.0884 | $ 221.00 |
| 4,000+ | $ 0.0833 | $ 333.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GR | |
| Packaging | SOP-14 | |
| Features | - | |
| Operating Temperature | 0℃~+60℃ | |
| Input Logic Level - High | 3.5V~11V | |
| Logic Family | CD4 Series | |
| Input Logic Level - Low | 1.5V~4V | |
| Output Logic Level - High | 4.95V~14.95V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 3V~18V | |
| Current - Output High(IOH) | 8.1mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 30ns@15V,47pF | |
| Output Logic Level - Low | 50mV | |
| Current - Output Low(IOL) | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4071 is an integrated quad 2-input OR gate logic IC designed using advanced CMOS technology.
Features
AI Translation
- Low input current: I_IN ≤ 1uA, @ V_IN = VDD = 18V, Ta = 25°C
- Low quiescent current: typical I_DD = 0.01uA, @ VDD = 18V, Ta = 25°C
- Package: DIP14, SOP14
- Wide supply voltage range: 3V to 18V
- Four 2-input OR gates
Applications
AI Translation
- Logic circuits
- Industrial control applications
- Other application areas
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



