GR 74HC76S
| Manufacturer |
GR
Asian Brands |
| Mfr. Part # | 74HC76S |
| LCSC Part # | C22357611 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | Dual J-K flip-flop with preset and clear functions |
| Description | 2V~6V 1 2 20ns@5V,15pF SOP-16 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | GR | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,837 
3,837
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7314 | $ 0.73 |
10+ | $ 0.6602 | $ 6.60 |
30+ | $ 0.6222 | $ 18.67 |
100+ | $ 0.5779 | $ 57.79 |
500+ | $ 0.5573 | $ 278.65 |
1,000+ | $ 0.5494 | $ 549.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$