LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec IPA65R125C7-VB product image
  • IPA65R125C7-VB thumbnail 1
  • IPA65R125C7-VB thumbnail 2
  • IPA65R125C7-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IPA65R125C7-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IPA65R125C7-VB
LCSC Part #
C22357191
Packaging
TO-220F
Customer #
Key Attributes
MOSFET N-CH 650V 26A TO-220F
Datasheetpdf iconVBsemi Elec IPA65R125C7-VB
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3136$ 2.8166$ 2.82
10+$ 2.8325$ 2.4077$ 24.08
50+$ 2.5467$ 2.1647$ 108.24
100+$ 2.2577$ 1.9191$ 191.91
500+$ 2.1244$ 1.8058$ 902.90
1,000+$ 2.0656$ 1.7558$ 1755.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220F
Operating Temperature-55℃~+150℃
Drain to Source Voltage650V
Output Capacitance(Coss)80pF
Current - Continuous Drain(Id)26A
Gate Threshold Voltage (Vgs(th))4.5V
Pd - Power Dissipation180W
Reverse Transfer Capacitance (Crss@Vds)4pF
RDS(on)115mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.8nF
Gate Charge(Qg)213nC@10V
TypeN-Channel

Features

AI Translation
  • Low figure-of-merit (FOM) R_on×Q_g
  • Low input capacitance (C_iss)
  • Reduced switching and conduction losses
  • Ultra low gate charge (Q_g)
  • Avalanche energy rated (UIS)

Applications

AI Translation
  • Server and telecom power supplies
  • Switch mode power supplies (SMPS)
  • Power factor correction power supplies (PFC)
  • Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
  • Industrial