LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec FCPF190N60-VB product image
  • FCPF190N60-VB thumbnail 1
  • FCPF190N60-VB thumbnail 2
  • FCPF190N60-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec FCPF190N60-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
FCPF190N60-VB
LCSC Part #
C22357063
Packaging
TO-220F
Customer #
Key Attributes
MOSFET N-CH 600V 18A TO-220F
Datasheetpdf iconVBsemi Elec FCPF190N60-VB
In-Stock: 18
18 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.199$ 2.0891$ 2.09
10+$ 1.8608$ 1.7678$ 17.68
50+$ 1.6497$ 1.5673$ 78.37
100+$ 1.4321$ 1.3605$ 136.05
500+$ 1.3353$ 1.2686$ 634.30
1,000+$ 1.2924$ 1.2278$ 1227.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220F
Drain to Source Voltage600V
Output Capacitance(Coss)80pF
Current - Continuous Drain(Id)18A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4.5V
Pd - Power Dissipation150W
Reverse Transfer Capacitance (Crss@Vds)4pF
RDS(on)230mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.4nF
Gate Charge(Qg)213nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low figure of merit (FOM) R\text on x Q\text g
  • Low input capacitance \left(Ciss\right)
  • Reduced switching and conduction losses
  • Ultra-low gate charge \left(Qg\right)
  • Avalanche energy rated (UIS)

Applications

AI Translation
  • Server and telecom power supplies
  • Switching Mode Power Supplies (SMPS)
  • Power Factor Correction (PFC) power supplies
  • Lighting
  • High Intensity Discharge (HID) lamps
  • Fluorescent ballast lighting
  • Industrial applications