LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET BZT52C27 product image
  • BZT52C27 thumbnail 1
  • BZT52C27 thumbnail 2
  • BZT52C27 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET BZT52C27RoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
BZT52C27
LCSC Part #
C22356955
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 27V 500mW SOD-123
Datasheetpdf iconBLUE ROCKET BZT52C27
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0163$ 0.82
500+$ 0.0127$ 6.35
3,000+$ 0.0107$ 32.10
6,000+$ 0.0095$ 57.00
24,000+$ 0.0085$ 204.00
51,000+$ 0.0079$ 402.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerBLUE ROCKET
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@18.9V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)25.1V~28.9V
Zener Voltage(Nom)27V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SOD-123 Plastic-Encapsulated Zener Diode

Features

AI Translation
  • 500mW power dissipation
  • Medium current
  • Auto-insertion assembly
  • Halogen-free product

Applications

AI Translation

Suitable for wide-range voltage regulation circuits from 2.4V to 39V