GTIC GT8024TD
| Manufacturer |
GTIC
Asian Brands |
| Mfr. Part # | GT8024TD |
| LCSC Part # | C22356874 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | 50MHz, Rail-to-Rail Output CMOS Operational Amplifier |
| Description | 1.5mV 1pA 75V/us 85dB 50MHz 4 Rail-to-Rail Output TSSOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | GTIC | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4038 | $ 0.40 |
10+ | $ 0.3165 | $ 3.17 |
30+ | $ 0.2791 | $ 8.37 |
100+ | $ 0.2339 | $ 23.39 |
500+ | $ 0.2136 | $ 106.80 |
1,000+ | $ 0.2011 | $ 201.10 |
Standard Packaging 4000/Full
Reel | ||