LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL XHZ-10Y product image
  • XHZ-10Y thumbnail 1
  • XHZ-10Y thumbnail 2
  • XHZ-10Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL XHZ-10YRoHS

Manufacturer
DLLAsian Brands
MPN
XHZ-10Y
LCSC Part #
C22355947
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.5mm DUAL ROW
Datasheetpdf iconDLL XHZ-10Y
Custom CablesMOQ 1pc
In-Stock: 860
860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0822$ 0.0494$ 0.25
50+$ 0.065$ 0.0390$ 1.95
150+$ 0.0564$ 0.0339$ 5.09
1,000+$ 0.0499$ 0.0300$ 30.00
2,000+$ 0.0447$ 0.0269$ 53.80
5,000+$ 0.0422$ 0.0254$ 127.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
Reference Series-
With WingsWithout Fins
Pins Structure2x5P
Number of Rows2
ColorWhite
Plastic MaterialPA
Number of PINs Per Row5
Row Spacing2.5mm
With LockerLocking
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.