HenryTech H2TCM2-43X+
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | H2TCM2-43X+ |
| LCSC Part # | C22355862 |
| Package | SMD-6P,4.2x3.8mm |
| Customer # | |
| Key Attributes | RF Balun Transformer |
| Description | 12dB 8° 10MHz~4GHz 2.5dB 1:2 SMD-6P,4.2x3.8mm Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | HenryTech | |
| Package | SMD-6P,4.2x3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
61
61
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.2457 | $ 4.25 |
10+ | $ 3.6298 | $ 36.30 |
30+ | $ 3.2636 | $ 97.91 |
100+ | $ 2.8928 | $ 289.28 |
500+ | $ 2.7227 | $ 1361.35 |
1,000+ | $ 2.6446 | $ 2644.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$