SOFNG MC-214-4483
| Manufacturer | SOFNGAsian Brands |
| MPN | MC-214-4483 |
| LCSC Part # | C22355756 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1 5P -25℃~+85℃ Surface Mount, Right Angle SMD USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | SOFNG MC-214-4483 |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 5P | |
| Connector Type | Micro-AB | |
| Center Height | - | |
| Voltage Rating | 5V | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 5.2mm | |
| Gender | - | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 5P |
| Type | Description | |
|---|---|---|
| Connector Type | Micro-AB | |
| Center Height | - | |
| Voltage Rating | 5V | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 5.2mm | |
| Gender | - | |
| Mounting Type | Surface Mount, Right Angle |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2131$ 0.1748 | $ 0.17 |
| 10+ | $ 0.1673$ 0.1372 | $ 1.37 |
| 30+ | $ 0.1477$ 0.1212 | $ 3.64 |
| 100+ | $ 0.1233$ 0.1012 | $ 10.12 |
| 500+ | $ 0.1124$ 0.0922 | $ 46.10 |
| 1,500+ | $ 0.1058$ 0.0868 | $ 130.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 5P | |
| Connector Type | Micro-AB | |
| Center Height | - | |
| Voltage Rating | 5V | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 5.2mm | |
| Gender | - | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 5P |
| Type | Description | |
|---|---|---|
| Connector Type | Micro-AB | |
| Center Height | - | |
| Voltage Rating | 5V | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 5.2mm | |
| Gender | - | |
| Mounting Type | Surface Mount, Right Angle |
Help & FeedbackShow similar products (0) >
C22355756 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



