LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Recom Power R-733.3D product image
Images for reference only

Recom Power R-733.3D

Manufacturer
MPN
R-733.3D
LCSC Part #
C22349908
Packaging
-
Customer #
Key Attributes
Step-down type 3.3V 4.5V~28V DC DC Converters RoHS
Datasheetpdf iconRecom Power R-733.3D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.9194$ 27.92
195+$ 11.1401$ 2172.32
495+$ 10.7688$ 5330.56
1,005+$ 10.5847$ 10637.62
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
Packaging-
FunctionStep-down type
Output Voltage3.3V
Ripple Noise40mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current30mA
Voltage - Supply4.5V~28V
Capacitive Load(Max)200uF
Number of Outputs1
Iout3A
Output Voltage Accuracy±2%
Height15mm
Frequency - Switching300kHz
Conversion Efficiency94%
Features-
Length32.2mm
Width9.1mm

Introduction

AI Translation

The R-7xxx series is a high-performance integrated switching regulator with an input voltage range of 2.5V to 17V, output current of 2A to 4A, housed in a 12-pin SIP package. Its synchronous rectification design achieves up to 97% efficiency. The short-circuit protection feature limits short-circuit input current to below 50mA.

Features

AI Translation
  • Non-isolated design
  • Synchronous rectification design
  • Adjustable output voltage
  • 2A, 3A, 4A adjustable positive step-down integrated switching regulator
  • Overload protection
  • Continuous short-circuit protection
  • Up to 97% efficiency