LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Recom Power R-531.2DA product image
Images for reference only

Recom Power R-531.2DA

Manufacturer
MPN
R-531.2DA
LCSC Part #
C22349907
Packaging
-
Customer #
Key Attributes
Step-down type 1.2V 4.5V~18V DC DC Converters RoHS
Datasheetpdf iconRecom Power R-531.2DA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.6217$ 31.62
195+$ 12.6176$ 2460.43
495+$ 12.1959$ 6036.97
1,005+$ 11.9882$ 12048.14
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
Packaging-
FunctionStep-down type
Output Voltage1.2V
Ripple Noise80mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current20mA
Voltage - Supply4.5V~18V
Capacitive Load(Max)300uF
Number of Outputs1
Iout3A
Output Voltage Accuracy±2%
Height15mm
Frequency - Switching300kHz
Conversion Efficiency85%
Features-
Length32.2mm
Width9.1mm

Introduction

AI Translation

This series is a high-performance integrated switching regulator with an output voltage range of 1.2V to 5.5V, output current of 2A to 5A, housed in a 12-pin SIP package. Its synchronous rectification design achieves up to 96% efficiency. The short-circuit protection function limits short-circuit input current to below 50mA. An automatic detection feature compensates for any losses in long circuit loops.

Features

AI Translation
  • Non-isolated
  • Synchronous rectification design
  • Adjustable output voltage
  • 2A, 3A, 4A, and 5A adjustable positive step-down integrated switching regulators
  • Overload protection
  • Continuous short-circuit protection
  • Up to 96% efficiency