Taiyo Yuden LB3218T3R3M
| Manufacturer | |
| MPN | LB3218T3R3M |
| LCSC Part # | C223382 |
| Packaging | 1207 |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 560mA 110mΩ 1206 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1207 | |
| Current Rating | 560mA | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 54MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 110mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1207 | |
| Current Rating | 560mA | |
| Inductance | 3.3uH | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 54MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 110mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
In-Stock: 1,945
1,945 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0962 | $ 0.48 |
| 50+ | $ 0.077 | $ 3.85 |
| 150+ | $ 0.0674 | $ 10.11 |
| 500+ | $ 0.0601 | $ 30.05 |
| 2,000+ | $ 0.0544 | $ 108.80 |
| 4,000+ | $ 0.0515 | $ 206.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1207 | |
| Current Rating | 560mA | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 54MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 110mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1207 | |
| Current Rating | 560mA | |
| Inductance | 3.3uH | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 54MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 110mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
C223382 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



