MEAN WELL IDPV-25-12
| Manufacturer | MEAN WELLAsian Brands |
| MPN | IDPV-25-12 |
| LCSC Part # | C22335782 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Drivers (Off-Board) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
IDPV - 25 series is a 25W PCB type AC/DC LED driver featuring the constant voltage mode PWM style output design. IDPV - 25 operates from 90~295V AC and offers models with different rated voltage ranging between 12V and 60V. Thanks to the high efficiency up to 84%, with the fanless design, the entire series is able to operate for -20°C~+45°C ambient temperature under free air convection. IDPV - 25 is equipped with various function options, such as dimming methodologies, so as to provide the design flexibility for LED lighting system.
Features
- Constant Voltage PWM style output with frequency 1KHz
- PCB type design
- Built-in active PFC function
- No load power consumption <0.5 W (Blank-Type)
- Function options: 2 in 1 dimming (dim-to-off); Auxiliary DC output
Applications
- LED strip lighting
- Indoor LED lighting
- LED decorative lighting
- LED architecture lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.4311 | $ 39.43 |
| 216+ | $ 15.7332 | $ 3398.37 |
| 504+ | $ 15.2084 | $ 7665.03 |
| 1,008+ | $ 14.9483 | $ 15067.89 |
Standard Packaging72/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
IDPV - 25 series is a 25W PCB type AC/DC LED driver featuring the constant voltage mode PWM style output design. IDPV - 25 operates from 90~295V AC and offers models with different rated voltage ranging between 12V and 60V. Thanks to the high efficiency up to 84%, with the fanless design, the entire series is able to operate for -20°C~+45°C ambient temperature under free air convection. IDPV - 25 is equipped with various function options, such as dimming methodologies, so as to provide the design flexibility for LED lighting system.
Features
- Constant Voltage PWM style output with frequency 1KHz
- PCB type design
- Built-in active PFC function
- No load power consumption <0.5 W (Blank-Type)
- Function options: 2 in 1 dimming (dim-to-off); Auxiliary DC output
Applications
- LED strip lighting
- Indoor LED lighting
- LED decorative lighting
- LED architecture lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

