MEAN WELL IDLC-65-1050DA
| Manufacturer | MEAN WELLAsian Brands |
| MPN | IDLC-65-1050DA |
| LCSC Part # | C22335779 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Drivers (Off-Board) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
IDLC - 65 series is a 65W LED AC/DC driver featuring the constant current mode output with flickerfree design. IDLC - 65 operates from 180~295V AC and offers models with different rated current ranging between 700mA and 1750mA. Thanks to the high efficiency up to 89%, with the fanlessdesign, the entire series is able to operate for -20°C~+85°C case temperature under free air convection. IDLC - 65 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for lighting system.
Features
- Constant Current mode output
- Flicker free design
- Plastic housing with class II design
- Built-in active PFC function
- No load power consumption <0.5W (except for DA-Type), Standby power consumption <0.5W (DA-Type)
- Function options: 2 in 1 dimming (dim-to-off); Auxiliary DC output; DALI
Applications
- LED panel lighting
- LED flood lighting
- Indoor LED lighting
- Industrial lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.2799 | $ 20.28 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
IDLC - 65 series is a 65W LED AC/DC driver featuring the constant current mode output with flickerfree design. IDLC - 65 operates from 180~295V AC and offers models with different rated current ranging between 700mA and 1750mA. Thanks to the high efficiency up to 89%, with the fanlessdesign, the entire series is able to operate for -20°C~+85°C case temperature under free air convection. IDLC - 65 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for lighting system.
Features
- Constant Current mode output
- Flicker free design
- Plastic housing with class II design
- Built-in active PFC function
- No load power consumption <0.5W (except for DA-Type), Standby power consumption <0.5W (DA-Type)
- Function options: 2 in 1 dimming (dim-to-off); Auxiliary DC output; DALI
Applications
- LED panel lighting
- LED flood lighting
- Indoor LED lighting
- Industrial lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

