LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power EML15US12-P product image
Images for reference only

XP Power EML15US12-PRoHS

Manufacturer
MPN
EML15US12-P
LCSC Part #
C22332119
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
Datasheetpdf iconXP Power EML15US12-P
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.2959$ 33.30
200+$ 13.2863$ 2657.26
500+$ 12.841$ 6420.50
1,000+$ 12.6223$ 12622.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerXP Power
Packaging-
Voltage - Supply85V~264V;120V~370V
Ripple Noise120mVp-p
Height24.1mm
Capacitive Load(Max)-
Operating Temperature Range-20℃~+70℃
Length62mm
Output Voltage Accuracy±1%
Width30.7mm
Switching Frequency70kHz
Number of Outputs1
Quiescent Supply Current-
Conversion Efficiency80%
Features-

Introduction

AI Translation

The EML15 series is an open-frame and enclosed AC-DC single-output power supply designed specifically for medical applications. The series offers a variety of flexible mechanical options, including PCB mounting, open-frame, chassis mounting with screw terminals, and DIN rail options. Compliant with global medical safety standards, meeting Class B conducted and radiated emission requirements, and featuring 130% peak load capability for 30 seconds, these products with Class II isolation rating help system designers integrate seamlessly into the latest healthcare products and applications.

Features

AI Translation
  • Compact size
  • Medical certified
  • Single output, voltage range 3.3V to 48V
  • PCB mount, open frame, and chassis mount
  • Enclosed PCB and chassis mount
  • Class II isolation
  • Peak load capability
  • 3-year warranty

Applications

AI Translation
  • Healthcare
  • Home Healthcare
  • Medical Diagnostics