Comchip CMS02P06T6-HF
| Manufacturer | ComchipAsian Brands |
| MPN | CMS02P06T6-HF |
| LCSC Part # | C22329785 |
| Packaging | - |
| Customer # | |
| Key Attributes | JFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Comchip | |
| Packaging | - | |
| FET Type | - | |
| Ciss-Input Capacitance | - | |
| Operating Temperature | - | |
| Pd - Power Dissipation | - | |
| Drain Current (Idss) | - | |
| Number | - | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| Gate-Source Breakdown Voltage (Vgss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced high cell-density trench technology
- Ultra-low gate charge
- Excellent cdv/dt immunity
- RoHS-compliant devices available
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Comchip | |
| Packaging | - | |
| FET Type | - | |
| Ciss-Input Capacitance | - | |
| Operating Temperature | - | |
| Pd - Power Dissipation | - | |
| Drain Current (Idss) | - | |
| Number | - | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | - | |
| Gate-Source Breakdown Voltage (Vgss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced high cell-density trench technology
- Ultra-low gate charge
- Excellent cdv/dt immunity
- RoHS-compliant devices available
C22329785 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

