LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0805C752F4GALTU product image
Images for reference only

KEMET C0805C752F4GALTU

Manufacturer
MPN
C0805C752F4GALTU
LCSC Part #
C22328276
Packaging
-
Customer #
Key Attributes
7.5nF C0G ±1% 16V Ceramic Capacitors
DatasheetKEMET C0805C752F4GALTU
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6096$ 1.61
200+$ 0.642$ 128.40
500+$ 0.6214$ 310.70
1,000+$ 0.6104$ 610.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging-
Capacitance7.5nF
Temperature CoefficientC0G
Tolerance±1%
Operating Temperature-55℃~+125℃
Voltage Rating16V