Allied Components International AM30-R33M-RC
| Manufacturer | |
| MPN | AM30-R33M-RC |
| LCSC Part # | C22327800 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.58A 330nH ±20% 90mΩ Fixed Inductors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Current Rating | 1.58A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 90mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Current Rating | 1.58A |
| Type | Description | |
|---|---|---|
| Inductance | 330nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 90mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9914 | $ 0.99 |
| 200+ | $ 0.3969 | $ 79.38 |
| 500+ | $ 0.3827 | $ 191.35 |
| 1,000+ | $ 0.3764 | $ 376.40 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Current Rating | 1.58A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 90mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Current Rating | 1.58A |
| Type | Description | |
|---|---|---|
| Inductance | 330nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 90mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

