Taiyo Yuden NRS8030T3R3MJGJ
| Manufacturer | |
| Mfr. Part # | NRS8030T3R3MJGJ |
| LCSC Part # | C223022 |
| Package | SMD,8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 4.2A 19mΩ SMD,8x8mm |
| Description | 3.3uH 4.2A SMD,8x8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,8x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
885 
885
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2256 | $ 1.13 |
50+ | $ 0.1802 | $ 9.01 |
150+ | $ 0.1607 | $ 24.11 |
1,000+ | $ 0.1299 | $ 129.90 |
2,000+ | $ 0.1191 | $ 238.20 |
5,000+ | $ 0.1126 | $ 563.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$