TE Connectivity PS0S0SS6B
| Manufacturer | |
| MPN | PS0S0SS6B |
| LCSC Part # | C22295636 |
| Packaging | - |
| Customer # | |
| Key Attributes | Panel Mount Power Line Filter Modules RoHS |
| Datasheet | TE Connectivity PS0S0SS6B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 250uA;500uA | |
| Width | - | |
| Filter Type | - | |
| Height | - | |
| Voltage - Input | 115V@AC;230V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 250uA;500uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Filter Type | - | |
| Height | - | |
| Voltage - Input | 115V@AC;230V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 6A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 82.5647 | $ 82.56 |
| 201+ | $ 32.9435 | $ 6621.64 |
| 501+ | $ 31.8437 | $ 15953.69 |
| 999+ | $ 31.2991 | $ 31267.80 |
Standard Packaging3/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 250uA;500uA | |
| Width | - | |
| Filter Type | - | |
| Height | - | |
| Voltage - Input | 115V@AC;230V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 250uA;500uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Filter Type | - | |
| Height | - | |
| Voltage - Input | 115V@AC;230V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 6A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

