LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HUBBELL LHMTS1-G-LA product image
Images for reference only

HUBBELL LHMTS1-G-LARoHS

Manufacturer
MPN
LHMTS1-G-LA
LCSC Part #
C22287915
Packaging
-
Customer #
Key Attributes
Proximity/Occupancy Sensors Finished Units RoHS
Datasheetpdf iconHUBBELL LHMTS1-G-LA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 119.8217$ 119.82
200+$ 47.8106$ 9562.12
500+$ 46.2134$ 23106.70
1,000+$ 45.4236$ 45423.60
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Proximity/Occupancy Sensors Finished Units
ManufacturerHUBBELL
Packaging-
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Dual digital technology: ultrasonic and passive infrared
  • IntellIDAPT® adaptive technology; no manual adjustment required
  • Single-relay and dual-relay models for switching
  • Occupied mode (auto-on) and unoccupied mode (manual-on) operation modes
  • 1000 sq ft, 180° coverage area
  • RhinoTuff™ lens
  • 120/277VAC, 347VAC, and 24VDC models
  • Zero arc point switching