Taiyo Yuden MAKK2520T1R0M
| Manufacturer | |
| MPN | MAKK2520T1R0M |
| LCSC Part # | C222800 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | 2.5A 1uH ±20% 72mΩ 2.7A 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1008 | |
| Current Rating | 2.5A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 72mΩ | |
| Current - Saturation(Isat) | 2.7A | |
| Ratings | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1852 | $ 0.93 |
| 50+ | $ 0.1813 | $ 9.07 |
| 150+ | $ 0.1786 | $ 26.79 |
| 500+ | $ 0.176 | $ 88.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

