XP Power EML15US05-P
| Manufacturer | |
| MPN | EML15US05-P |
| LCSC Part # | C22266421 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | - | |
| Ripple Noise | 50mVp-p | |
| Height | 24.1mm | |
| Capacitive Load(Max) | - | |
| Operating Temperature Range | -20℃~+70℃ | |
| Length | 62mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 30.7mm | |
| Switching Frequency | 70kHz | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 78% | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | - | |
| Ripple Noise | 50mVp-p | |
| Height | 24.1mm | |
| Capacitive Load(Max) | - | |
| Operating Temperature Range | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Length | 62mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 30.7mm | |
| Switching Frequency | 70kHz | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 78% | |
| Features | - |
Introduction
The EML15 series is an open-frame and enclosed AC-DC single-output power supply designed specifically for medical applications. The series offers a variety of flexible mechanical options, including PCB mounting, open-frame, chassis mounting with screw terminals, and DIN rail options. Compliant with global medical safety standards, meeting Class B conducted and radiated emission requirements, and featuring 130% peak load capability for 30 seconds, these products with Class II isolation rating help system designers integrate seamlessly into the latest healthcare products and applications.
Features
- Compact size
- Medical certified
- Single output, voltage range 3.3V to 48V
- PCB mount, open frame, and chassis mount
- Enclosed PCB and chassis mount
- Class II isolation
- Peak load capability
- 3-year warranty
Applications
- Healthcare
- Home Healthcare
- Medical Diagnostics
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 33.4778 | $ 33.48 |
| 200+ | $ 13.3588 | $ 2671.76 |
| 500+ | $ 12.9124 | $ 6456.20 |
| 1,000+ | $ 12.6916 | $ 12691.60 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | - | |
| Ripple Noise | 50mVp-p | |
| Height | 24.1mm | |
| Capacitive Load(Max) | - | |
| Operating Temperature Range | -20℃~+70℃ | |
| Length | 62mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 30.7mm | |
| Switching Frequency | 70kHz | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 78% | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | - | |
| Ripple Noise | 50mVp-p | |
| Height | 24.1mm | |
| Capacitive Load(Max) | - | |
| Operating Temperature Range | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Length | 62mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 30.7mm | |
| Switching Frequency | 70kHz | |
| Number of Outputs | 1 | |
| Quiescent Supply Current | - | |
| Conversion Efficiency | 78% | |
| Features | - |
Introduction
The EML15 series is an open-frame and enclosed AC-DC single-output power supply designed specifically for medical applications. The series offers a variety of flexible mechanical options, including PCB mounting, open-frame, chassis mounting with screw terminals, and DIN rail options. Compliant with global medical safety standards, meeting Class B conducted and radiated emission requirements, and featuring 130% peak load capability for 30 seconds, these products with Class II isolation rating help system designers integrate seamlessly into the latest healthcare products and applications.
Features
- Compact size
- Medical certified
- Single output, voltage range 3.3V to 48V
- PCB mount, open frame, and chassis mount
- Enclosed PCB and chassis mount
- Class II isolation
- Peak load capability
- 3-year warranty
Applications
- Healthcare
- Home Healthcare
- Medical Diagnostics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

