KEMET C0805C132F4HACAUTO
| Manufacturer | |
| MPN | C0805C132F4HACAUTO |
| LCSC Part # | C2225313 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.3nF X8R ±1% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0512 | $ 0.05 |
| 200+ | $ 0.0198 | $ 3.96 |
| 500+ | $ 0.0191 | $ 9.55 |
| 1,000+ | $ 0.0188 | $ 18.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C132F4HAC7800 | KEMET | 0805 | 0 | $ 0.0458 | ||
| C0805X132F4HAC7800 | KEMET | 0805 | 0 | $ 0.0661 | ||
| C0805X132F4HACAUTO | KEMET | 0805 | 0 | $ 0.0949 | ||
| C0805C132F3HAC7800 | KEMET | 0805 | 0 | $ 0.0458 | ||
| C0805C132F3HACAUTO | KEMET | 0805 | 0 | $ 0.0512 | ||
| C0805X132F3HAC7800 | KEMET | 0805 | 0 | $ 0.0661 | ||
| C0805X132F3HACAUTO | KEMET | 0805 | 0 | $ 0.0741 | ||
| C0805C132F5HACAUTO | KEMET | 0805 | 0 | $ 0.0512 | ||
| C0805X132F5HAC7800 | KEMET | 0805 | 0 | $ 0.0661 | ||
| C0805X132F5HACAUTO | KEMET | 0805 | 0 | $ 0.0741 | ||
| C0805C132F5HAC7800 | KEMET | 0805 | 0 | $ 0.1193 | ||
| C0805C132F1HAC7800 | KEMET | 0805 | 0 | $ 0.0458 | ||
| C0805X132F1HAC7800 | KEMET | 0805 | 0 | $ 0.0661 | ||
| C0805X132F1HACAUTO | KEMET | 0805 | 0 | $ 0.0741 | ||
| C0805C132F1HACAUTO | KEMET | 0805 | 0 | $ 0.0656 | ||
| C0805C132J4HAC7800 | KEMET | 0805 | 0 | $ 0.0121 | ||
| C0805C132M4HAC7800 | KEMET | 0805 | 0 | $ 0.0114 | ||
| C0805X132M4HAC7800 | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805C132J4HACAUTO | KEMET | 0805 | 0 | $ 0.0199 | ||
| C0805C132M4HACAUTO | KEMET | 0805 | 0 | $ 0.0192 |

