VISHAY SI4909DY-T1-GE3
| Manufacturer | |
| MPN | SI4909DY-T1-GE3 |
| LCSC Part # | C222523 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 40V 8A SO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 8A | |
| RDS(on) | 34mΩ@4.5V | |
| Pd - Power Dissipation | 3.2W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 40V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 33nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 240pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 8A | |
| RDS(on) | 34mΩ@4.5V | |
| Pd - Power Dissipation | 3.2W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 33nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 240pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-2 Definition TrenchFET Power MOSFET
- 100 % Rg Tested
- 100 % UIS Tested
- Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Load Switches
- Notebook PCs
- Desktop PCs
In-Stock: 3,678
3,678 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0551 | $ 1.06 |
| 10+ | $ 0.8763 | $ 8.76 |
| 30+ | $ 0.7787 | $ 23.36 |
| 100+ | $ 0.6682 | $ 66.82 |
| 500+ | $ 0.5804 | $ 290.20 |
| 1,000+ | $ 0.5593 | $ 559.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 8A | |
| RDS(on) | 34mΩ@4.5V | |
| Pd - Power Dissipation | 3.2W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 40V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 33nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 240pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 8A | |
| RDS(on) | 34mΩ@4.5V | |
| Pd - Power Dissipation | 3.2W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 33nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 240pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-2 Definition TrenchFET Power MOSFET
- 100 % Rg Tested
- 100 % UIS Tested
- Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Load Switches
- Notebook PCs
- Desktop PCs
C222523 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



