LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SSB43L-E3/52T product image
  • SSB43L-E3/52T thumbnail 1
  • SSB43L-E3/52T thumbnail 2
  • SSB43L-E3/52T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SSB43L-E3/52TRoHS

Manufacturer
MPN
SSB43L-E3/52T
LCSC Part #
C222519
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
DIODE SCHOTTKY 30V SMB(DO-214AA)
Datasheetpdf iconVISHAY SSB43L-E3/52T
In-Stock: 7,500
7,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1911$ 0.96
50+$ 0.1539$ 7.70
150+$ 0.138$ 20.70
750+$ 0.1088$ 81.60
2,250+$ 0.0999$ 224.78
5,250+$ 0.0946$ 496.65
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSMB(DO-214AA)
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)380mV@4A
Reverse Leakage Current (Ir)600uA@30V
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified4A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging750
Sales UnitPiece

Features

AI Translation
  • SMB (DO - 214AA)
  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Very low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J - STD - 020, LF maximum peak of 260℃
  • AEC - Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
  • Material categorization: for definitions of compliance please see doc?99912

Applications

AI Translation
  • For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.