LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SI1023CX-T1-GE3 product image
  • SI1023CX-T1-GE3 thumbnail 1
  • SI1023CX-T1-GE3 thumbnail 2
  • SI1023CX-T1-GE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SI1023CX-T1-GE3RoHS

Manufacturer
MPN
SI1023CX-T1-GE3
LCSC Part #
C222509
Packaging
SC-89
Customer #
Key Attributes
MOSFET P-CH ARR 20V 0.45A SC-89
Datasheetpdf iconVISHAY SI1023CX-T1-GE3
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3535$ 0.35
10+$ 0.3473$ 3.47
30+$ 0.3427$ 10.28
100+$ 0.3366$ 33.66
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerVISHAY
PackagingSC-89
Current - Continuous Drain(Id)450mA
RDS(on)2.4Ω@1.5V
Pd - Power Dissipation180mW
Gate Threshold Voltage (Vgs(th))1V
Drain to Source Voltage20V
TypeP-Channel
Reverse Transfer Capacitance (Crss@Vds)10pF
Number2 P-Channel
Input Capacitance(Ciss)45pF
Gate Charge(Qg)2.5nC@4.5V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)15pF

Features

AI Translation
  • Halogen-free According to IEC 61249-2-2 Definition
  • TrenchFET Power MOSFET
  • 100% Rg Tested
  • Typical ESD protection: 1000 V (HBM)
  • Fast Switching Speed
  • Compliant to RoHS Directive 2002/95/EC

Applications

AI Translation
  • Load and Small Signal Switch for Portable Devices
  • Drivers: Relays, Solenoids, Displays, Lamps
  • Battery Operated Systems
  • Smart Phones, Tablet PCs