VISHAY TCMT1102
| Manufacturer | |
| MPN | TCMT1102 |
| LCSC Part # | C222490 |
| Packaging | SOIC-4-175mil |
| Customer # | |
| Key Attributes | OPTOISOLATOR 3.75kV 1CH TRANS SOIC-4-175mil |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-4-175mil | |
| Fall time | 7us | |
| Rise time | 5.5us@2mA,100Ω | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@1mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 125%;63% | |
| Voltage - Forward(Vf) | 1.35V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TCMT110 series consist of a phototransistor optically coupled to a gallium arsenide infrared - emitting diode in a 4 pin package. The elements are mounted on one leadframe providing a fixed distance between input and output for highest safety requirements.
Features
AI Translation
- Low profile package (half pitch)
- AC isolation test voltage 3750 VRMS
- Low coupling capacitance of typical 0.3 pF
- Current transfer ratio (CTR) selected into groups
- Low temperature coefficient of CTR
- Wide ambient temperature range
Applications
AI Translation
- Programmable logic controllers
- Modems
- Answering machines
- General applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.4944 | $ 2.47 |
| 50+ | $ 0.4852 | $ 24.26 |
| 150+ | $ 0.4791 | $ 71.87 |
| 500+ | $ 0.4729 | $ 236.45 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-4-175mil | |
| Fall time | 7us | |
| Rise time | 5.5us@2mA,100Ω | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@1mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 125%;63% | |
| Voltage - Forward(Vf) | 1.35V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TCMT110 series consist of a phototransistor optically coupled to a gallium arsenide infrared - emitting diode in a 4 pin package. The elements are mounted on one leadframe providing a fixed distance between input and output for highest safety requirements.
Features
AI Translation
- Low profile package (half pitch)
- AC isolation test voltage 3750 VRMS
- Low coupling capacitance of typical 0.3 pF
- Current transfer ratio (CTR) selected into groups
- Low temperature coefficient of CTR
- Wide ambient temperature range
Applications
AI Translation
- Programmable logic controllers
- Modems
- Answering machines
- General applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



