API Delevan 4470R-06F
| Manufacturer | |
| MPN | 4470R-06F |
| LCSC Part # | C22247657 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.5A 2.7uH ±1% 40mΩ Unshielded Inductor Fixed Inductors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 3.5A | |
| Inductance | 2.7uH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 40mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 3.5A |
| Type | Description | |
|---|---|---|
| Inductance | 2.7uH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 40mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8763 | $ 10.88 |
| 200+ | $ 4.3407 | $ 868.14 |
| 500+ | $ 4.1945 | $ 2097.25 |
| 800+ | $ 4.1229 | $ 3298.32 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 3.5A | |
| Inductance | 2.7uH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 40mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 3.5A |
| Type | Description | |
|---|---|---|
| Inductance | 2.7uH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 40mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

