VISHAY SS26-E3/52T
| Manufacturer | |
| MPN | SS26-E3/52T |
| LCSC Part # | C222436 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@2A | |
| Reverse Leakage Current (Ir) | 400uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- For use in low voltage high frequency inverters
- Freewheeling
- DC/DC converters
- Polarity protection applications
In-Stock: 6,290
6,290 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2136$ 0.2072 | $ 1.04 |
| 50+ | $ 0.1729$ 0.1678 | $ 8.39 |
| 150+ | $ 0.1554$ 0.1508 | $ 22.62 |
| 750+ | $ 0.1204$ 0.1168 | $ 87.60 |
| 2,250+ | $ 0.1106$ 0.1073 | $ 241.43 |
| 5,250+ | $ 0.1048$ 0.1017 | $ 533.93 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@2A | |
| Reverse Leakage Current (Ir) | 400uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- For use in low voltage high frequency inverters
- Freewheeling
- DC/DC converters
- Polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



