VISHAY SUD40N10-25-E3
| Manufacturer | |
| MPN | SUD40N10-25-E3 |
| LCSC Part # | C222433 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 40A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 290pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 28mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.4nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 290pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 28mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.4nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- 175 °C Maximum Junction Temperature
- 100 % Rg Tested
- N-Channel MOSFET
In-Stock: 639
639 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6505$ 2.5710 | $ 2.57 |
| 10+ | $ 2.2449$ 2.1776 | $ 21.78 |
| 30+ | $ 1.9903$ 1.9306 | $ 57.92 |
| 100+ | $ 1.7308$ 1.6789 | $ 167.89 |
| 500+ | $ 1.614$ 1.5656 | $ 782.80 |
| 1,000+ | $ 1.5621$ 1.5153 | $ 1515.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 290pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 28mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.4nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 290pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 28mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.4nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- 175 °C Maximum Junction Temperature
- 100 % Rg Tested
- N-Channel MOSFET
C222433 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



