VISHAY SI7613DN-T1-GE3
| Manufacturer | |
| MPN | SI7613DN-T1-GE3 |
| LCSC Part # | C222429 |
| Packaging | PowerPAK1212-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 35A PowerPAK1212-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 535pF | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 52.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 455pF | |
| RDS(on) | 14mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.62nF | |
| Gate Charge(Qg) | 43nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 535pF | |
| Current - Continuous Drain(Id) | 35A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 52.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 455pF | |
| RDS(on) | 14mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.62nF | |
| Gate Charge(Qg) | 43nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-2 Definition
- TrenchFET Power MOSFET
- Low Thermal Resistance PowerPAK Package with Small Size and Low 1.07 mm Profile
- 100 % Rg Tested
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Load Switch
- Adaptor Switch
- Notebook PC
In-Stock: 4,060
4,060 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9595 | $ 0.96 |
| 10+ | $ 0.7806 | $ 7.81 |
| 30+ | $ 0.6895 | $ 20.69 |
| 100+ | $ 0.6017 | $ 60.17 |
| 500+ | $ 0.5481 | $ 274.05 |
| 1,000+ | $ 0.5204 | $ 520.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 535pF | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 52.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 455pF | |
| RDS(on) | 14mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.62nF | |
| Gate Charge(Qg) | 43nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 535pF | |
| Current - Continuous Drain(Id) | 35A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 52.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 455pF | |
| RDS(on) | 14mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.62nF | |
| Gate Charge(Qg) | 43nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-2 Definition
- TrenchFET Power MOSFET
- Low Thermal Resistance PowerPAK Package with Small Size and Low 1.07 mm Profile
- 100 % Rg Tested
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Load Switch
- Adaptor Switch
- Notebook PC
C222429 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



