KEMET C0603C362F8HACAUTO
| Manufacturer | |
| MPN | C0603C362F8HACAUTO |
| LCSC Part # | C2224184 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.6nF X8R ±1% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C362F8HACAUTO |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.6nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0503 | $ 0.05 |
| 200+ | $ 0.0195 | $ 3.90 |
| 500+ | $ 0.0188 | $ 9.40 |
| 1,000+ | $ 0.0185 | $ 18.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.6nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| C0603X362F8HACAUTO | KEMET | Similar | 0603 | 0 | $ 0.0608 | ||
| C0603X362F8HAC7867 | KEMET | Similar | 0603 | 0 | $ 0.0548 | ||
| C0603X362F4HAC7867 | KEMET | Similar | 0603 | 0 | $ 0.0646 | ||
| C0603X362F4HACAUTO | KEMET | Similar | 0603 | 0 | $ 0.0649 | ||
| C0603C362F4HACAUTO | KEMET | Similar | 0603 | 0 | $ 0.077 |
5 more alternative parts.View all substitutes

