LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TS9224IDT product image
  • TS9224IDT thumbnail 1
  • TS9224IDT thumbnail 2
  • TS9224IDT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TS9224IDTRoHS

Manufacturer
MPN
TS9224IDT
LCSC Part #
C222406
Packaging
SOP-14
Customer #
Key Attributes
High-precision and high-stability dual-channel and quad-channel operational amplifiers
Datasheetpdf iconST TS9224IDT
In-Stock: 1,458
1,458 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1172$ 1.12
10+$ 1.0036$ 10.04
30+$ 0.9402$ 28.21
100+$ 0.8704$ 87.04
500+$ 0.8396$ 419.80
1,000+$ 0.8249$ 824.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSOP-14
Number of ChannelsFour channels
Vos - Input Offset Voltage500uV
Slew Rate1.3V/us
Input Offset Current(Ios)1nA
FeaturesLatch-up suppression
Operating Temperature-40℃~+125℃
Ib - Input Bias Current15nA
Common Mode Rejection Ratio(CMRR)85dB
Output Current80mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current900uA
Gain Bandwidth Product4MHz
Input Voltage Noise Density9nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TS9222 and TS9224 are rail-to-rail dual and quad operational amplifiers optimized for precision, noise and stability, which make them suitable for a wide range of automotive and industrial applications. These devices deliver a high output current that allows low-load impedances to be driven. They are stable for capacitive loads up to 500 pF.

Features

AI Translation
  • High precision: Vio = 500 μV max
  • Able to drive capacitive loads up to 500 pF
  • Rail-to-rail input and output
  • Low noise: 9 nV/√Hz
  • Low distortion
  • High output current: 80 mA
  • High speed: 4 MHz, 1.3 V/μs
  • Operates from 2.7 V to 12 V
  • ESD internal protection: 2 kV
  • Latch-up immunity
  • Automotive qualification

Applications

AI Translation
  • Signal conditioning
  • Automotive applications
  • Headphone amplifiers
  • Sound cards, multimedia systems
  • Line and actuator drivers
  • Servo amplifiers