LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M93S66-WMN6TP product image
  • M93S66-WMN6TP thumbnail 1
  • M93S66-WMN6TP thumbnail 2
  • M93S66-WMN6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M93S66-WMN6TPRoHS

Manufacturer
MPN
M93S66-WMN6TP
LCSC Part #
C222394
Packaging
SO-8
Customer #
Key Attributes
serial MICROWIRE bus EEPROM with write protection
Datasheetpdf iconST M93S66-WMN6TP
In-Stock: 63
63 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0073$ 1.01
10+$ 0.8371$ 8.37
30+$ 0.7425$ 22.28
100+$ 0.6369$ 63.69
500+$ 0.5912$ 295.60
1,000+$ 0.5691$ 569.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSO-8
Voltage - Supply2.5V~5.5V
Memory Size4Kbit
Operating temperature-40℃~+85℃
Clock Frequency2MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Page write protection function;Noise suppression function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
Interface-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The M93S46, M93S56, M93S66 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 64, 128 or 256 words (one word is 16 bits), accessed through the MICROWIRE bus. The M93S46, M93S56, M93S66 can operate with a supply voltage from 2.5 V to 5.5 V over an ambient temperature range of -40 ℃ / +85 ℃.

Features

AI Translation
  • Compatible with MICROWIRE bus serial interface
  • Memory array 1 Kbit, 2 Kbit or 4 Kbit of EEPROM
  • Organized by word (16b)
  • Page = 4 words
  • Write Byte write within 5 ms
  • Page write within 5 ms
  • Ready/busy signal during programming
  • User defined write protected area
  • High-speed clock: 2 MHz
  • Single supply voltage: 2.5 V to 5.5 V
  • Operating temperature range: -40 ℃ up to +85 ℃
  • Enhanced ESD protection
  • More than 4 million write cycles
  • More than 200-year data retention