LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STLQ015M28R product image
  • STLQ015M28R thumbnail 1
  • STLQ015M28R thumbnail 2
  • STLQ015M28R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STLQ015M28RRoHS

Manufacturer
MPN
STLQ015M28R
LCSC Part #
C222356
Packaging
SOT-23-5L
Customer #
Key Attributes
150 mA - Ultra-Low Quiescent Current Linear Regulator
Datasheetpdf iconST STLQ015M28R
In-Stock: 84
84 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4523$ 0.45
10+$ 0.3632$ 3.63
30+$ 0.3243$ 9.73
100+$ 0.2773$ 27.73
500+$ 0.2562$ 128.10
1,000+$ 0.2432$ 243.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSOT-23-5L
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1.4uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The STLQ015 provides 150 mA of maximum current with an input voltage range from 1.5 V to 5.5 V and a typical dropout voltage of 112 mV. The key feature of this device is its quiescent current, which is just 1.4 μA at maximum output current. The device is stable with a ceramic capacitor on the output. It offers very low quiescent current and extends battery-life of applications requiring very long standby time. The enable logic control function puts the STLQ015 in shutdown mode, reducing total current consumption to 1 nA. The device also includes short-circuit constant-current limiting and thermal protection. Typical applications are: portable and battery-powered systems, electronic sensors and microcontroller power supply.

Features

AI Translation
  • Input voltage from 1.5 to 5.5 V
  • Very low quiescent current: 1.0 μA (typ.) at no load, 1.4 μA (typ.) at 150 mA load, 1 nA (typ.) in OFF mode, 200 nA max. in OFF mode at 125 °C
  • Output voltage tolerance: ± 2% at 25 °C
  • 150 mA guaranteed output current
  • Wide range of output voltages: 0.8 V to 3.3 V in 100 mV steps
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitor (C_OUT = 1 μF)
  • Internal current and thermal limit
  • Temperature range: from -40 °C to 125 °C

Applications

AI Translation
  • Mobile phones
  • Digital still cameras (DSC)
  • Battery-powered equipment
  • Portable media players