LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Recom Power RAM-2405S/H product image
Images for reference only

Recom Power RAM-2405S/HRoHS

Manufacturer
MPN
RAM-2405S/H
LCSC Part #
C22229084
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconRecom Power RAM-2405S/H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.1129$ 18.11
189+$ 7.2272$ 1365.94
513+$ 6.9863$ 3583.97
999+$ 6.8666$ 6859.73
Standard Packaging27/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
Packaging-
Function-
Vin21.6V~26.4V
Vout5V
Ripple Noise50mVp-p;100mVp-p
type-
Operating Temperature-40℃~+100℃
Quiescent Supply Current-
Capacitive Load(Max)1000uF
Number of Outputs-
Iout200mA
Output Voltage Accuracy±5%
Height-
Frequency - Switching20kHz;50kHz;90kHz
Conversion Efficiency80%
FeaturesShort Circuit Protection
Length-
Width-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging27
Sales UnitPiece

Features

AI Translation
  • 1:1 Input Range
  • Efficiency up to 80%
  • 3kVDC and 4kVDC Isolation Option
  • Approved for Medical Applications
  • -40°C to +100°C Operating Temperature Range
  • Continuous Short Circuit Protection
  • EN-60601-1 Certified
  • EN-60950-1 Certified