Reed Switch Developments Corp. R2980
| Manufacturer | |
| MPN | R2980 |
| LCSC Part # | C22229076 |
| Packaging | - |
| Customer # | |
| Key Attributes | Analog and Digital Output |
| Datasheet | Reed Switch Developments Corp. R2980 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Reed Switch Developments Corp. | |
| Packaging | - | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | - | |
| Interface | - | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Reed Switch Developments Corp. | |
| Packaging | - | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Measurement range: -112 to 392°F [-80 to 200°C]
- Designed for air temperature monitoring in food service applications
- Stainless steel shield protects the sensor
- Metal mounting clip secures the probe in place
- Flexible stainless steel braided cable
- Compatible with Type K temperature measurement instruments
- Probe length 2.36 in [60 mm]
- Cable length 39 in [99 cm]
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 107.321 | $ 107.32 |
| 200+ | $ 42.8229 | $ 8564.58 |
| 500+ | $ 41.3914 | $ 20695.70 |
| 1,000+ | $ 40.6842 | $ 40684.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Reed Switch Developments Corp. | |
| Packaging | - | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | - | |
| Interface | - | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Reed Switch Developments Corp. | |
| Packaging | - | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Measurement range: -112 to 392°F [-80 to 200°C]
- Designed for air temperature monitoring in food service applications
- Stainless steel shield protects the sensor
- Metal mounting clip secures the probe in place
- Flexible stainless steel braided cable
- Compatible with Type K temperature measurement instruments
- Probe length 2.36 in [60 mm]
- Cable length 39 in [99 cm]
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

