LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TS3431BILT product image
  • TS3431BILT thumbnail 1
  • TS3431BILT thumbnail 2
  • TS3431BILT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TS3431BILTRoHS

Manufacturer
MPN
TS3431BILT
LCSC Part #
C222248
Packaging
SOT-23
Customer #
Key Attributes
1.24 V adjustable shunt voltage reference
Datasheetpdf iconST TS3431BILT
In-Stock: 245
245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2954$ 1.48
50+$ 0.231$ 11.55
150+$ 0.2034$ 30.51
500+$ 0.169$ 84.50
3,000+$ 0.1537$ 461.10
6,000+$ 0.1445$ 867.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerST
PackagingSOT-23
Quiescent Current-
Output Voltage1.24V~24V
Tolerance±0.5%
Voltage - Supply1.24V~24V
Minimum Cathode Current for Regulation400uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeAdjustable

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TS3431 is an adjustable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range (- 40 °C to + 125 °C). The output voltage can be set to any value between 1.24 V and 24 V with an external resistor bridge. Available in SOT23-3 surface mount package, it can be used in application designs where space saving is critical.

Features

AI Translation
  • Adjustable output voltage: 1.24 to 24 V
  • Several precision levels: 25 °C ±2%, ± 1%, ± 0.5% and ± 0.25%
  • Sink current capability: 0.4 to 100 mA
  • Industrial temperature range: - 40 °C to +125 °C
  • Performance compatible with the industry standard TL431

Applications

AI Translation
  • Computers
  • Instrumentation