LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TSV6391AILT product image
Images for reference only

ST TSV6391AILTRoHS

Manufacturer
MPN
TSV6391AILT
LCSC Part #
C222246
Packaging
SOT-23-5
Customer #
Key Attributes
Micro-power (60uA) low offset rail-to-rail input/output 5V CMOS single op-amp, GBP = 2.4MHz
Datasheetpdf iconST TSV6391AILT
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.237$ 1.24
10+$ 1.2095$ 12.10
30+$ 1.1917$ 35.75
100+$ 1.1723$ 117.23
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerST
PackagingSOT-23-5
Ib - Input Bias Current1pA
Vos - Input Offset Voltage500uV
Operating Temperature-40℃~+125℃
Output Current72mA
Common Mode Rejection Ratio (CMRR)74dB
Quiescent Current60uA
Gain Bandwidth Product2.4MHz
Input Offset Voltage Drift(Vos TC)1uV/℃
FeaturesDecompensated stable
Single Supply1.5V~5.5V
Input Offset Current(Ios)100pA
Dual Supply-
Input Voltage Noise Density60nV/√Hz@1kHz
Slew Rate1.1V/us
Number of Channels1
Rail to RailRail-to-Rail Input, Rail-to-Rail Output

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TSV6390, TSV6391, and their "A" versions are single operational amplifiers (op amps) offering low voltage, low power operation, and rail-to-rail input and output. With a very low input bias current and low offset voltage (500 μv maximum for the A version), the TSV6390 and TSV6391 are ideal for applications requiring precision. The devices can operate at power supplies ranging from 1.5 to 5.5 V, and are therefore ideal for battery-powered devices, extending battery life. When used with a gain (above -3 or 4), these products feature an excellent speed/power consumption ratio, offering a 2.4 MHz gain bandwidth product while consuming only 60 μA at a 5 V supply voltage. The TSV6390 comes with a shutdown function. Both the TSV6390 and TSV6391 have a high tolerance to ESD, sustaining 4 kV for the human body model. They are offered in micropackages, SC70 - 6 and SOT23 - 6 for the TSV6390 and SC70 - 5 and SOT23 - 5 for the TSV6391. They are guaranteed for industrial temperature ranges from -40 °C to 125 °C. All these features combined make the TSV6390 and TSV6391 ideal for sensor interfaces, battery - supplied, and portable applications, as well as active filtering.

Features

AI Translation
  • Low offset voltage: 500 μv max (A version)
  • Low power consumption: 60 μA typ at 5 V
  • Low supply voltage: 1.5 V - 5.5 V
  • Gain bandwidth product: 2.4 MHz typical
  • Stable in gain configuration (-3 or 4)
  • Low power shutdown mode: 5 nA typical
  • High output current: 63 mA at VCC = 5 V
  • Low input bias current: 1 pA typical
  • Rail - to - rail input and output
  • Extended temperature range: -40 °C to 125 °C
  • 4 kV human body model

Applications

AI Translation
  • Battery - powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation